Grothe 43394 MISTRAL Wireless Chime Magnetic Door/Window Contact Alarm

MPN
43394
Brand
Grothe
EAN-13
4011459433949
Order Code
09-2621
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £33.04 £28.08
10+ £26.76
50+ £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Grothe, the 43394 Wireless door chime functions as a door and window contact alarm. Its main features include easy installation and wireless connectivity, making it ideal for home security enhancements. This product is typically used to notify residents of the opening of doors or windows in residential settings.
Type Wireless door chime
Component Door & window contact alarm
Dimensions (L x W x H) 60 x 17 x 11 mm
Factory colour White
Height 11mm
Length 60mm
Width 17mm

Reviews

Be the first to submit a review

Trustpilot