Grothe 43387 Mistral Wireless Door Opener Controls Existing Door Opener

MPN
43387
Brand
Grothe
EAN-13
4011459433871
Order Code
09-2620
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £36.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Manufactured by Grothe, the 43387 Wireless Door Opener Radio Module is an additional doorbell designed for convenient wireless doorbell integration. With the Mistral FTR technology, it offers a reliable and easy-to-install solution for enhancing home entry systems. Ideal for residential and light commercial use, this door opener improves accessibility and security.
Type Wireless door opener
Component Radio module
Depth 21mm
Dimensions (W x H x D) 42 x 40 x 21 mm
Frequency 868 MHz
Height 40mm
Max. Range 150m
Width 42mm

Reviews

Be the first to submit a review

Trustpilot