Grothe 43311 Mistral Wireless Doorbell with 17 Melodies & Flash Alert

Grothe 43311 Mistral Wireless Doorbell with 17 Melodies & Flash Alert

Order Code:

11-9424

Brand: Grothe MPN: 43311 EAN-13: 4011459433116

Discontinued


The Grothe 43311 Mistral 400M E is a wireless doorbell receiver designed for easy installation and use. Featuring a reliable signal range and compatibility with existing systems, it functions as an additional doorbell for your home or office. Its typical application is to extend or improve doorbell coverage, ensuring visitors are never missed.
Type Wireless door bell
Adjustable volume Steplessly variable
Component Receiver
Factory colour White
Frequency 868 MHz
Max. Range 500m
Operating Voltage 230V
Receiver size 126 x 60 x 45mm
Tunes 16
Volume 82dBA

Trustpilot