Grothe 43301 Wireless Door Chime Receiver 17 Melodies LED Flash Silent Mode

MPN
43301
Brand
Grothe
EAN-13
4011459433017
Order Code
09-2619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £52.06 £46.73
10+ £45.08
50+ £44.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Grothe 43301 Wireless Door Chime Receiver with flash is an additional doorbell unit featuring wireless connectivity and a visual alert. Manufactured by Grothe, it is designed for ease of installation and use in residential settings. Typical applications include providing an accessible doorbell solution for individuals with hearing impairments.
Type Wireless door chime
Adjustable volume Steplessly variable
Coding option Individually adjustable
Component Receiver
Depth 38mm
Dimensions (W x H x D) 115 x 150 x 38 mm
Doorbell features incl. flash
Factory colour White
Frequency 868 MHz
Height 150mm
Max. Range 500m
Receiver size 150 x 115 x 38mm
Tunes 17
Visual signalling Flashlight
Volume 86dBA
Width 115mm

Reviews

Be the first to submit a review

Trustpilot