Grothe 43172 Chime 12-8V 86dBa White Designer Gong with Alarm Function

MPN
43172
Brand
Grothe
EAN-13
4011459431723
Order Code
09-2618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £52.16 £44.34
10+ £42.78
50+ £42.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Grothe 43172 Chime is a white door chime that operates at 8 volts and delivers up to 86 dBa. It is ideal for use as a doorbell in residential or commercial settings. This reliable and audible chime is part of the Croma 100A series by Grothe.
Type Chime
Depth 51mm
Dimensions (W x H x D) 163 x 191 x 51 mm
Factory colour White
Height 191mm
Max. operating voltage 8V
Min. operating voltage 12V
Mounting Type Surface-mount
Operating Voltage 12 - 8 V
Tunes 17
Volume 86dBA
Weight 0.49
Width 163mm

Reviews

Be the first to submit a review

Trustpilot