Grothe 43152 Chime 6V 83dBa White Economical Battery-Operated Gong

MPN
43152
Brand
Grothe
EAN-13
4011459431525
Order Code
09-2615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Grothe 43152 Croma 50 ws is a white door chime with a maximum volume of 83 dBa. With a 6 V power rating, it is ideal for use as a doorbell in residential settings. Its compact design ensures easy installation and operation for effective door signalling.
Type Chime
Dimensions (W x H) 115 mm x 150 mm
Factory colour White
Height 150mm
Max. operating voltage 6V
Mounting Type Surface-mount
Operating Voltage 6 V (max)
Tunes 3
Volume 83dBA
Width 115mm

Reviews

Be the first to submit a review

Trustpilot