Grothe 24113 Bell 8-12V 85dBa Grey Silver Lasting Mechanical Sound

Image Representative of Range

Grothe 24113 Bell 8-12V 85dBa Grey Silver Lasting Mechanical Sound

MPN
24113
Brand
Grothe
EAN-13
4011459241131
Order Code
11-9413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £20.36 £17.31
10+ £16.37
50+ £16.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The bell, manufactured by Grothe, operates on an 8-12 V AC power supply. It emits a sound level of 85 dBa and comes in a grey and silver finish. Typically, it is used as a doorbell or door chime in residential or commercial settings.
Type Bell
Colour Grey, Silver
Depth 80mm
Dimensions (W x H x D) 70 x 148 x 80 mm
Height 148mm
Max. operating voltage 12V
Min. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 85dBA
Weight 0.25
Width 70mm

Reviews

Be the first to submit a review

Trustpilot