Grothe 24083 Classic Bell 24V 85dBa Two-Tone Gong White

MPN
24083
Brand
Grothe
EAN-13
4011459240837
Order Code
11-9410
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £22.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Grothe manufactures the 24083 bell, which operates at 24 V with a maximum sound output of 85 dBa. The LTW 1171A model is white and suitable for use as a door chime or bell. This product is typically used in residential or commercial settings to alert occupants to visitors.
Type Bell
Depth 28mm
Dimensions (W x H x D) 62 x 99 x 28 mm
Factory colour White
Height 99mm
Max. operating voltage 24V
Mounting Type Surface-mount
Tunes 1
Volume 85dBA
Weight 0.10
Width 62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot