Grothe 24082 White Bell 12V 85dBa Long-Lasting Vibrant Sound

Image Representative of Range

Grothe 24082 White Bell 12V 85dBa Long-Lasting Vibrant Sound

MPN
24082
Brand
Grothe
EAN-13
4011459240820
Order Code
11-9409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £18.31 £15.56
10+ £14.73
50+ £14.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Grothe 24082 is a white bell that operates on 12 V AC with a maximum sound level of 85 dBa. It is typically used as a door chime or doorbell. This product is suitable for residential or commercial installations.
Type Bell
Depth 28mm
Dimensions (W x H x D) 62 x 99 x 28 mm
Factory colour White
Height 99mm
Max. operating voltage 12V
Mounting Type Surface-mount
Tunes 1
Volume 85dBA
Weight 0.09
Width 62mm

Reviews

Be the first to submit a review

Trustpilot