Grothe 24081 Bell 8V 85dBa White Mechanical Long-Lasting Excellent Sound

Image Representative of Range

Grothe 24081 Bell 8V 85dBa White Mechanical Long-Lasting Excellent Sound

MPN
24081
Brand
Grothe
EAN-13
4011459240813
Order Code
11-9408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £12.43 £10.57
10+ £9.90
50+ £9.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Grothe 24081, also known as LTW 1171A 8V AC, is a white door bell with a maximum volume of 85 dBa. This bell is designed for use as a door chime, providing efficient sound signalling. It is ideal for residential and small business applications.
Type Bell
Depth 28mm
Dimensions (W x H x D) 62 x 99 x 28 mm
Factory colour White
Height 99mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 85dBA
Weight 0.09
Width 62mm

Reviews

Be the first to submit a review

Trustpilot