Grothe 24075 Mechanical Bell 8V 84dBa Excellent Sound Grey/Silver

Image Representative of Range

Grothe 24075 Mechanical Bell 8V 84dBa Excellent Sound Grey/Silver

MPN
24075
Brand
Grothe
EAN-13
2050001715548
Order Code
11-9407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £12.43 £10.57
10+ £9.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Grothe 24075 is a bell featuring an 8 V maximum input and an 84 dBa sound output. It comes in a grey and silver finish, making it suitable for both modern and traditional settings. This doorbell is ideal for residential use, providing a reliable and clear chime for visitors.
Type Bell
Colour Grey, Silver
Depth 30mm
Dimensions (W x H x D) 70 x 114 x 30 mm
Height 114mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 84dBA
Width 70mm

Reviews

Be the first to submit a review

Trustpilot