Grothe 14101 Bell Transformer 12V AC 1.5A PTC Protection KEMA Certified

Image Representative of Range

Grothe 14101 Bell Transformer 12V AC 1.5A PTC Protection KEMA Certified

MPN
14101
Brand
Grothe
EAN-13
4011459141011
Order Code
11-9403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.86 £27.08
10+ £25.80
100+ £25.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Grothe 14101 Bell transformer provides a 12 V AC output with a 1.5 A current capacity. It's designed primarily for doorbell systems. Its robust construction ensures reliable performance in residential electrical installations.
Type Bell transformer
Mounting Type DIN rail
Depth 55mm
Dimensions (W x H x D) 36 x 90 x 55 mm
Height 90mm
Max. nominal current 1.5A
Operating Voltage 230V
Output voltages 12V AC
Weight 0.4
Width 36mm

Reviews

Be the first to submit a review

Trustpilot