Grothe 14039 Bell Transformer 8V/12V 1.5A VDE & KEMA Certified

Image Representative of Range

Grothe 14039 Bell Transformer 8V/12V 1.5A VDE & KEMA Certified

MPN
14039
Brand
Grothe
EAN-13
4011459140397
Order Code
11-9402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.09 £24.73
10+ £23.56
100+ £23.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Grothe 14039 is a bell transformer that outputs 8 V AC or 12 V AC at 1.5 A. Manufactured by Grothe, it is reliable for powering doorbells and similar devices. It is ideal for residential or commercial environments where consistent doorbell operation is necessary.
Type Bell transformer
Mounting Type DIN rail
Colour Multicolour
Depth 55mm
Dimensions (W x H x D) 36 x 90 x 55 mm
Height 90mm
Max. nominal current 1.5A
Operating Voltage 230V
Weight 0.3
Width 36mm

Reviews

Be the first to submit a review

Trustpilot