Greisinger GTH 2448/2 Digital Thermometer

Image Representative of Range

Greisinger GTH 2448/2 Digital Thermometer

MPN
600452
Brand
Greisinger
EAN-13
4016138692235
Order Code
60-3809
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Greisinger GTH 2448/2 is a Digital Thermometer Module from the GTH 2448 range. This module is an affordable 3½ digit LED display for connection to Pt100 temperature sensors. Because of its small size and depth, makes this display ideal for use in switchboards, motor vehicles, motor sports, etc.


  • Adjustable supply voltage ranges solder bridges
  • Shallow depth
  • Zero point adjustment
  • Manufacturer's part: Greisinger GTH 2448/2
Type Thermometer
Maximum Temperature +650°C
Min. temperature -200°C

Reviews

Be the first to submit a review

Trustpilot