Greisinger GTH 200 AIR Digital Thermometer

MPN
601863
Brand
Greisinger
EAN-13
4016138844917
Order Code
60-7727
Country of Origin
Germany

Discontinued


The Greisinger GTH 200 is a High Precision Indoor Air Thermometer that measures the temperature of ambient air. The measurements uses a Pt1000 precision sensor located in the probe tube and has to be protected from any dirt. The open probe design and the precise sensor ensure fastest temperature measurements. With the GTH 200, a comfortable and practical one handed operation is possible.

Ideal for: Calibration Rooms, Production/ Computer Rooms, Living Space and Laboratories.

What's in the Box?
Greisinger GTH 200
Battery
User manual


  • Min/ Max memory
  • Current consumption: approx. 50µA
  • Auto Off function
  • Measuring range: -25°C to +70°C
  • Resolution: 0.1°C
  • Accuracy: (±1 digit) (at nominal temperature) ±0.5% of meas. value ±0.1°C
  • Sensor: Pt 1000, 1/3 DIN Class B
  • Manufacturer's part: Greisinger GTH 200
Current Consumption approx. 50µA
Data Logging Function No
Number of Channels 1
Sensor Type Air
Temperature Range -25 to +70°C

Trustpilot