Greisinger GTH 1170 Digital Quick Response Thermometer -65 to +1150 Deg

MPN
GTH 1170
Brand
Greisinger
Order Code
60-2692

Discontinued


The Greisinger GTH 1170 is a Digital Precision Quick Response Thermometer that is compact and very accurate. The features on the K type Thermometer have never before been available in this price range.

The high accuracy is achieved with a digitally stored characteristic curve, making it suitable for professional use too. The GTH 1170 gives temperature measurements in the 65°C to 1150°C range, in seconds.

What's in the Box?
Greisinger GTH 1170
9V battery block
Operating Manual


  • Measuring ranges: -65°C to +199.9°C or -65 to +1150°C
  • Resolution: 0.1°C resp. 1°C
  • Standard flat-pin plug (free of thermo-voltage) and suitable for all NiCr-Ni (type K) probes
  • Digital offset and scale adjustment for optimum precision
  • Min.-/Max, Data Hold functions
  • Digital offset and gain correction for sensor adaptation
  • C/F modes
  • Manufacturer's part: Greisinger GTH 1170
Resolution 0.1°C resp. 1°C

Trustpilot