Greisinger GTF 401 1/10DIN Temperature Sensor Pt100 -50 to +400 Deg

Image Representative of Range

Greisinger GTF 401 1/10DIN Temperature Sensor Pt100 -50 to +400 Deg

MPN
600646
Brand
Greisinger
EAN-13
4016138330595
Order Code
60-7867
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger GTF 401 1/10 DIN is a Immersion Probe for gases and liquids. It has a 1m PVC cable and mini-DIN connector. The V4A-tube is rust and acid resistant and is fitted with a plastic handle.


  • Pt100
  • 50°C to +400°C
  • Specified accuracy of 1/10 DIN in the range: 0 100°C
  • Accuracy remaining range: DIN class B
  • Suitable for Good for: GMH 3530, GMH 3710, GMH 3750, GMH 2000 GMH 2000 SA
  • Manufacturer's part: Greisinger GTF 401 1/10 DIN
Type Temperature sensor
Probe Type Immersion
Temperature Range 50 to +400°C

Questions

*Question functionality currently disabled
Question by: Product code: 60-7867

Q. How much of the probe length is used in measuring the temperature? Just the tip, the full length or a known length from the tip. many thanks

A. Hi David, thank you for your question. The full length of the tip can be used for the temperature measurement (150mm).

Reviews

Be the first to submit a review

Trustpilot