Greisinger GTF 175/1.6 Temperature Sensor

MPN
601805
Brand
Greisinger
EAN-13
4016138845051
Order Code
60-7745
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger GTF 175/ 1.6 is an Immersion Probe for Liquids and Gases. The probe has a non-corrosive stainless steel tube (V4A), plastic handle and anti-buckling glands. It is supplied with a 1m highly flexible silicone cable and a 3.5mm gold plated jack connector.


  • Response time T90 fluids approx. 10 seconds, air approx. 40 seconds
  • High precision Pt 100 sensor
  • Measuring range: -70°C to +200°C
  • Suitable for GMH 175, GFTH 200
  • Manufacturer's part: Greisinger GTF 175/ 1.6
Type Temperature sensor
Calibrated No
Measurement Range -70 to +200
Number of Channels 1
Sensor Type Pt 1000

Reviews

Be the first to submit a review

Trustpilot