Greisinger GPB 3300 Digital Barometer

MPN
GPB 3300
Brand
Greisinger
EAN-13
4016138604399
Order Code
60-7862
Country of Origin
Germany

Discontinued


The Greisinger GPB 3300 is a Compact and Practical Digital Barometer that can take the precise measurement of atmospheric pressure.

With the height adjustment it is also possible to show the atmospheric pressure at a certain height above sea level. The barometer has a pitch of 0.1 mbar, which enables it to accurately measure even the smallest pressure fluctuation.

Applications; Measures Pressure of Air or Non Corrosive, and Non Ionizing Gases and Barometric measurements (weather).


  • Manual offset and slope adjustment
  • Sea level-adjustment possible
  • 2 measuring units selectable: mbar, mm Hg
  • Auto-off-function: 1 to 120 min
  • Manufacturer's part: Greisinger GPB 3300
Type Digital barometer
Measurement Range 300 to 1100 mbar (hPa) abs

Questions

*Question functionality currently disabled
Question by: Product code: 60-7862

Q. Does the barometer have a pressure port that can be connected to?

A. Hi Steve, thank you for your question. This model does not have any inputs. It will only read the atmospheric pressure in the location of the meter. 60-7861 does have an input however.


Trustpilot