The Greisinger GDH 200-14 is a Vacuum, Barometer and Manometer that measures the absolute pressure of air or non corrosive and non ionizing gases. This small measuring device with a 4mm connection hose is ideal for non-corrosive gases in large measuring areas.
Applications; Measuring Barometric Air Pressure, Overpressure Measurements, Pneumatics, Tyre Pressure, and artificially created vacuum.
What's in the Box?
Greisinger GDH 200-14
1x battery (9V type block)
User manual
- 0 to 11000 mbar abs
- Sea level-adjustment possible
- Suitable for relative pressure measurement (-1 to 10 bar) by use the zero function
- Manual slope and offset adjustment
- 4 selectable measuring units: mbar, mmHg, bar, PSI
- Automatic off-function: 1 to 120 min
- Water pressure 0 to 11 bar
- Water pressure 1 to 10 bar
- Zero-Function for Relative pressure measurement
- Manual offset and rise correction
- 4x Measuring volumes selectable: mbar, mmHg, bar, PSI
- Power-off-Function
- Sea rise correction
- Manufacturer's part: Greisinger GDH 200-14
| Type |
Digital barometer and manometer |
| Measurement Range |
0 to 11000 mbar abs., resolution 1 mbar |
| Power |
off-Function |