Greisinger GMH3831 Moisture Meter Accurate User-Friendly Hardwood-Compatible

MPN
610883
Brand
Greisinger
EAN-13
4058175108836
Order Code
09-2607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £262.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Greisinger GMH3831 moisture meter offers building and wood moisture readings ranging from 0 to 100 vol% and can also measure temperature, suitable for hardwood applications. It serves as an essential tool for detecting building moisture and mould, making it ideal for both construction and environmental monitoring tasks. This device is a reliable choice for professionals needing precise humidity and temperature measurements in various settings.
Type Moisture meter
Display Type Two 4-digit LCD displays (12.4 mm or 7 mm high) as well as further note arrows
Accuracy 0.2%
Building moisture reading range 0.0 - 100 %
Building moisture reading range (max.) 100 vol%
Building moisture reading range (min.) 0 vol%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 26 x 71 x 142 mm
Height 142mm
Length 26mm
Maximum Measurement 0.0 - 100 %
Measurement type (details) Invasive
Moisture reading accuracy (misc.) ± 0.2%
Moisture reading range (max.) (misc.) 100%
Moisture reading range (min) (misc.) 0%
Power Supply 9 V battery (1x), included
Power supply (details) 10.5 - 12V
Reading accuracy - building moisture 0,2%
Reading accuracy - wood moisture 0,2%
Temperature -40,0 to +200.0°C
Temperature accuarcy (details) 0.1%
Weight 155g
Width 71mm
Wood moisture reading range (max.) 100 vol%
Wood moisture reading range (min.) 0 vol%

Reviews

Be the first to submit a review

Trustpilot