Greisinger GMH 3810 Moisture Meter

MPN
600889
Brand
Greisinger
EAN-13
4016138378276
Order Code
60-3732
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 14/09/2026

The Greisinger GMH 3810 is a Compact Handheld Digital Moisture Meter for measuring humidity in wood, buildings, paper and textiles. The meter has two measuring needles integrated in the fortified front plate. These needles can take multiplicity of measurements without the need for additional accessories.

What's in the Box?
Greisinger GMH 3810
10 measuring needles
Manual and battery


  • Aera of Use: Measuring the moisture of wood, buildings, paper and textiles
  • Measuring Range: 0 to 100% weight humidity
  • Measuring Probe: 2 mounts for needles M6 x 0,75 with 19mm measuring needles (12mm usable length)
  • Working Temperature: -25°C to +50°C
  • Power Supply: 9V battery, IEC 6F22
  • Features: HOLD, Auto-Hold, Sort, Auto Power Off
  • Moisture estimation in 9 steps
  • Integrated measuring needles
  • Including calibration protocol
  • Manufacturer's part: Greisinger GMH 3810
Type Moisture meter
Display Type LCD
Accuracy ±0.2%
Contact Measurement Yes
Contactless Measurement No
Maximum Measurement 0 - 100%

Reviews

Be the first to submit a review

Trustpilot