Greisinger GMH 3750 Digital Thermometer

MPN
GMH 3750
Brand
Greisinger
EAN-13
4058175018661
Order Code
60-2682
Country of Origin
Germany

Discontinued


The Greisinger GMH 3750 is a Precision Thermometer for Temperature Measurement using the exchangeable 4-wire Pt100 temperature sensors. The GMH 3750 has a high screen resolution, and precision temperature values can be measured from -200°C to +850°C.

Applications: Reference measuring in liquids, soft media, air and gases. Due to the excellent system accuracy, the GMH 3750 especially suitable for quality assurance according to ISO9000ff, as a reference instrument in manufacturing processes, laboratory, service and maintenance, etc.

What's in the Box?
Greisinger GMH 3750
9V battery block
Operation manual


  • Highest accuracy and resolution (0.01°C)
  • Suitable for all Pt100 4-wire probes with 4-pin miniature DIN-plug
  • Freely adjustable analogue output 0 to 1V or serial interface
  • For all Pt100 4-wire probes with 4-pole miniature DIN plug
  • Highest accuracy and resolution (0.01°C)
  • Freely adjustable analogue output 0-1V or serial interface
  • Offset and slope input
  • Min/max value memory, hold function
  • 2 integrated logger functions
  • Optical and acoustic min-/max alarm
  • User defined sensor characteristic line (50 interpolation points)
  • Real-time clock with day, month and year
  • Calibration report included
  • Manufacturer's part: Greisinger GMH 3750
Calibration report included
Data Logging Function No
Number of Channels 1
Offset and slope input
Sensor Type Optional
Temperature Range -200 to +850°C

Trustpilot