Greisinger GMF 30/180 V4A Silicon Sensor KTY 83-110 Open Ends -50 to +175 Deg

MPN
GMF 30/180 V4A
Brand
Greisinger
Order Code
60-7873

Discontinued


The Greisinger GMF 30/180 is a Silicon Contact Sensor for Air and Gas from the KTY 83 Series. The temperature sensor has a V4A sensor tube and a positive temperature coefficient of resistance. The 1m Silicone cable has open ends of 5mm in diameter. It is suitable for use in measurement and control systems. The sensor is encapsulated in the SOD68 (DO-34) package.


  • Sensor: KTY83-110
  • Marking band colour: Yellow
  • Silicon temperature sensor
  • High accuracy and reliability
  • Long-term stability
  • Positive temperature coefficient
  • Fail-safe behaviour
  • Virtually linear characteristics
  • Manufacturer's part: Greisinger: GMF 30/180 (KTY83-110)
Probe Type KTY83-110
Sensor KTY83-110
Temperature Range -50 to +175°C

Trustpilot