Greisinger GMF 250 Type K GMF 250 Magnetic Surface Sensor Mini Thermocouple

Image Representative of Range

Greisinger GMF 250 Type K GMF 250 Magnetic Surface Sensor Mini Thermocouple

MPN
600765
Brand
Greisinger
EAN-13
4016138760682
Order Code
60-7887
  • Free UK shipping available
  • Quickly find another product in this range by Temperature Range:

    -65 to +200°C -65 to +500°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Greisinger GMF 250 is a NiCr-Ni (type K) Magnetic Surface Probe for surface temperature measurements. The GMF 250 is used exclusively for magnetic materials, because of its self-adhesive measuring sensor with Cu-plate. The probe is not appropriate for use at induction furnaces, etc.

The thermocouple consists of two electric lines made of different materials (NiCr and Ni). The measuring principle of temperature measurement with thermocouples is based on the existence of thermo voltage when two wires made of different materials are connected. The probe is delivered with ready-to-use, thermo voltage-free miniature flat-pin plug NST1200.

Applications; Ideal for use in kitchens, food plants or the HVAC industry.


  • NiCr-Ni-probe (type K)
  • Self-adhesive on magnetic surfaces (reinforced design)
  • Resilient measuring sensor
  • Thermocouples wires: 1m Teflon insulated twisted wires (max. 250°C)
  • Wire type: very flexible, diameter approx. 1.0 mm
  • Measuring point: Magnetic, resilient measuring sensor with Cu-plate Ø 5mm
  • Connection: Miniature flat-pin plug NST1200
  • Manufacturer's part: Greisinger GMF 200
Type Mini Thermocouple
Probe Type Thermocouple type K
Temperature Range -65 to +500°C

Reviews

Be the first to submit a review

Trustpilot