Greisinger GLMU 200 MP Multi Tester Conductivity/Temp Galvanic Isolator

MPN
602762
Brand
Greisinger
EAN-13
4016138845433
Order Code
09-2575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £363.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Greisinger GLMU 200 MP is a multi tester designed for measuring TDS, conductivity, and temperature, ideal for water quality analysis. Manufactured by Greisinger, it is perfect for both freshwater and waste water testing, as well as pool and pond water monitoring. Typical applications include drinking water assessments, environmental testing, and ensuring optimal conditions for fish breeding.
Type Multi tester
Calibrated Manufacturer's standards (no certificate)
Conductivity Range 0.00 - 2000 µS/cm
Conductivity reading range (min) 0.00 µS/cm
Dimensions (L x W x H) 55 x 82 x 80 mm
Display Digital
Height 80mm
Length 55mm
Maximum Conductivity 2000 µS/cm
Maximum Temperature Reading -5.0°C
Minimum Temperature Reading +140°C
TDS reading range 0.00 - 2000 mg/l
TDS reading range (max.) 2000mg/l
TDS reading range (min.) 0.00mg/l
Temperature Range +140 up to -5.0°C
Width 82mm

Reviews

Be the first to submit a review

Trustpilot