Greisinger GIA 2448 Digital Panel Meter

MPN
600458
Brand
Greisinger
EAN-13
4016138692266
Order Code
60-3725
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Greisinger GIA 2448 is a general purpose Digital Display Device for various standard signals. The measured value is indicated on a 3.5 digit LCD display with a maximum display range from -1999 to +1999 digit.


  • Digital display for standard signals, 24x48 mm - for self-adjustment
  • Measuring range: 0-200mV, 0-1V, 0-2V, 0-10V, 0-20V, 0-20mA, 4-20mA
  • Display range: -1999...+1999 digit, scale freely adjustable (via soldering jumpers and potentiometer)
  • Dimensions: 24(H) x 48(W) x 65(D)mm
  • Power supply: 8-29V DC
  • Manufacturer's part: Greisinger GIA 2448
Type Wedge Connectors
IP Rating IP54 (front)
Power Supply 8-29V DC

Reviews

Be the first to submit a review

Trustpilot