Greisinger GFTH 95 Thermo-Hygrometer

MPN
600685
Brand
Greisinger
EAN-13
4016138033182
Order Code
60-7865
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/11/2026

The Greisinger GFTH 95 is a Digital-Hygrometer and Thermometer that is able to take quick response humidity and temperature measurements. It can be used in EDP rooms, museums, galleries, churches, office complexes, workshops, storage rooms, swimming-baths, private buildings, greenhouses, for refrigeration engineering, air conditioning and building sites or for inspectors rendering expert opinions etc.

With the additional display opportunities, the GFTH 95 can take the measurements of dew point temperature Td', wet bulb temperature Twb', absolute humidity (g/m3) and atmospheric humidity (g/kg). The device allows you to observe the quality of the air in detail within just a few seconds. Due to the low power consumption the device can also be permanently operated as an Air Station System.

What's in the Box?
Greisinger GFTH 95
Battery
User manual


  • Measures temperature, humidity and dew point
  • Large, clear LCD display
  • Hold function
  • PT1000 1/3 DIN temperature sensor for high levels of accuracy
  • Manufacturer's part: Greisinger GFTH 95
Type Thermo Hygrometer
Maximum Humidity 95% RH
Maximum Temperature 70°C
Humidity Range 10 to 95% RH
Max. temperature +70°C
Min. temperature -20°C
Temperature Range -25 to +70°C

Reviews

Be the first to submit a review

Trustpilot