Greisinger GES 21K Temperature Sensor

MPN
601634
Brand
Greisinger
EAN-13
4016138845112
Order Code
60-7758
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Greisinger GES 21K is a Type K Temperature Sensor, suitable for the food industry. The waterproof stainless steel probe is anti buckling and is fitted with a large centre mounted white Teflon handle.

Applications; Any Commercial Kitchens, Bakeries, Butchers, etc.


  • Food probe with slim insertion
  • Water and steam resistant Teflon probe
  • NiCr-Ni, type K food probe
  • Measuring range: -50°C to + 250°C
  • With free from thermal EMF tabs
  • Measuring range: -50°C to + 250°C
  • Manufacturer's part: Greisinger GES 21K
Type Temperature sensor
Calibrated No
Measurement Range -50 to +250
Number of Channels 1
Sensor Type Type K
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot