Greisinger 610864 GF 2T-E1.5 Needle Probe Pt1000 -70 to 250°C 1.5mm

Image Representative of Range

Greisinger 610864 GF 2T-E1.5 Needle Probe Pt1000 -70 to 250°C 1.5mm

MPN
610864
Brand
Greisinger
EAN-13
4058175108645
Order Code
09-2602
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Greisinger GF 2T-E1.5 is a needle temperature probe featuring a Pt1000 sensor, capable of measuring temperatures from -70 to 250 °C. Manufactured by Greisinger, it is ideal for precise temperature monitoring in various scientific and industrial applications. This thermometer is especially suited for insertion into semi-solid materials, providing accurate readings in challenging environments.
Type Needle probe
Maximum Temperature Sensed +250°C
Probe Length 100mm
(Ø) 1.5mm
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 1.5 mm x 137 mm
Length 137mm
Pick-up time (details) 1s
Sensor Type Pt1000
Temperature accuracy 0,3°C
Temperature reading range 250°C
Temperature reading range (min.) -70°C
Weight 0.015kg

Reviews

Be the first to submit a review

Trustpilot