Greisinger 610862 GF 1T-E1.5 Needle Probe Pt1000 -70 to 250°C 1.5mm

Image Representative of Range

Greisinger 610862 GF 1T-E1.5 Needle Probe Pt1000 -70 to 250°C 1.5mm

MPN
610862
Brand
Greisinger
EAN-13
4058175108621
Order Code
09-2601
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Greisinger GF 1T-E1.5 is a needle probe temperature sensor designed with a Pt1000 element for accurate measurements from -70 to 250 °C. This thermometer is ideal for applications requiring precise temperature readings, including laboratory and industrial settings. Manufactured by Greisinger, it combines reliability and durability for diverse temperature monitoring needs.
Type Needle probe
Maximum Temperature Sensed +250°C
Probe Length 100mm
(Ø) 1.5mm
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 1.5 mm x 170 mm
Length 170mm
Pick-up time (details) 1s
Sensor Type Pt1000
Temperature accuracy 0,3°C
Temperature reading range 250°C
Temperature reading range (min.) -70°C
Weight 0.039kg

Reviews

Be the first to submit a review

Trustpilot