Greisinger 606852 GHM GGO370 Oxygen Sensor 36mm Gas-Tight Thread Fit

MPN
606852
Brand
Greisinger
EAN-13
4016138999754
Order Code
11-9396
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Greisinger 606852 GHM GGO370 Oxygen sensor, featuring a compact width of 36 mm, is manufactured by Greisinger. Known for precise oxygen measurements, it is commonly used in environmental monitoring and industrial applications. The device ensures reliable performance in closed air systems.
Type Oxygen sensor
Dimensions (L x W) 95 mm x 36 mm
Length 95mm
Width 36mm

Reviews

Be the first to submit a review

Trustpilot