Greisinger 606840 GMH38 Moisture Probe: Fast Humidity Check for Agriculture

MPN
606840
Brand
Greisinger
EAN-13
4016138999624
Order Code
11-9394
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £614.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Greisinger GMH38-LW2-TFK Moisture probe, manufactured by Greisinger, is designed for accurate measurement of indoor air humidity and relative humidity. It features advanced mould detectors and a precise hygrometer for building moisture assessment. Typical applications include monitoring for building mould alerts and ensuring optimal indoor conditions.
Type Moisture probe
Display Type N/A
Calibrated to Manufacturer's standards (no certificate)
Temperature To 40.0 °C to + 200.0°C

Reviews

Be the first to submit a review

Trustpilot