Greisinger 606817 GHM GMSD-25MR-K51 Plastic Pressure Sensor with Cable

MPN
606817
Brand
Greisinger
EAN-13
4016138999556
Order Code
11-9391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £269.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Greisinger 606817 GHM GMSD-2,5MR-K51 is a compact sensor with a width of 32.5 mm and a height of 27.5 mm. Manufactured by Greisinger, it features precise measurement capabilities. This product is typically used in industrial and environmental monitoring applications.
Type Pressure Sensor
Dimensions (W x H) 32.5 mm x 27.5 mm
Height 27.5mm
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot