Greisinger 606816 GMSD-10BR-K51 Pressure Sensor 1m Cable Mini DIN Locking

MPN
606816
Brand
Greisinger
EAN-13
4016138999549
Order Code
11-9390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £174.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Greisinger 606816 GHM GMSD-10BR-K51 measures 32.5 mm in width and 27.5 mm in height, indicating its compact design. Manufactured by Greisinger, this device is ideal for applications requiring precise measurement within limited spaces. It is typically used in situations where accurate monitoring and compact size are crucial, such as in laboratory environments or industrial settings.
Type Pressure Sensor
Dimensions (W x H) 32.5 mm x 27.5 mm
Height 27.5mm
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot