Greisinger 604211 Pressure Sensor -20 to +60 mbar Diameter 27x88.5 mm 1 Piece

MPN
604211
Brand
Greisinger
EAN-13
4058175042116
Order Code
09-2592
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £354.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger MSD--20/60MRE-00-00 pressure sensor, measuring 27 mm by 88.5 mm, detects pressure changes from -20 mbar to +60 mbar. Manufactured by Greisinger, it is ideal for air pressure monitoring applications. Typically used in environments requiring accurate pressure readings, this sensor is a reliable choice for various industrial and scientific settings.
Type Pressure sensor
(Ø) 27mm
Dim (Ø x L) 27 mm x 88.5 mm
IP Rating IP67
Length 88.5mm
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute MSD--20/60MRE-00-00
Model Absolute pressure
Pressure reading range -20.00 mbar up to +60.00 mbar
Pressure reading range (max.) +60.00mbar
Pressure reading range (min.) -20.00mbar
Response Time 1ms
Weight 220g

Reviews

Be the first to submit a review

Trustpilot