Greisinger 603930-1 GMH5155 Pressure Gauge 0-1000 bar Robust Waterproof

MPN
603930-1
Brand
Greisinger
EAN-13
4016138956955
Order Code
11-9373
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    340g 370g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £395.19 £348.70
10+ £334.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger GMH5155 is a pressure gauge designed to measure air pressure from 0 to 1000 bar. It offers precise pressure measuring capabilities, making it ideal for industrial and laboratory applications. Greisinger is the manufacturer of this high-quality pressure measuring device.
Type Pressure gauge
Pressure Range -1.999 - 2.500mbar
Accuracy 0.1%
Calibrated Manufacturer's standards (no certificate)
Depth 37mm
Dimensions (W x H x D) 86 x 160 x 37 mm
Height 160mm
IP Rating IP65, IP67
Pneumatic connection External Sensor
Power Supply 2x AAA battery
Print Resolution 1bar
Reading range (max.) 1000bar
Reading range (min.) 0bar
Sensor 7-pin. Bayonet connection
Unit of measurement Air pressure
Weight 370g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot