Greisinger 603923 GMH 3431 Multi-Tester TDS Conductivity Salinity Temperature

MPN
603923
Brand
Greisinger
EAN-13
4058175039239
Order Code
09-2585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £231.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 36 despatched in 4 working days

The Greisinger GMH 3431 is a multi tester that measures TDS, conductivity, salinity, and temperature. This handheld device is ideal for environmental testing and water quality analysis. It is commonly used in applications such as freshwater quality analysis, fish breeding, and swimming pool water testing.
Type Multi tester
Automatic temperature compensation Yes
Calibrated Manufacturer's standards (no certificate)
Conductivity Range 0.0 µS - 200.0 mS
Conductivity reading range (min) 0.0µs
Dimensions (L x W x H) 26 x 71 x 142 mm
Display Digital
Height 142mm
Length 26mm
Maximum Conductivity 200.0µs
Maximum Temperature Reading +100.0°C
Minimum Temperature Reading -5.0°C
Operating Temperature -5 to +80°C
TDS reading range 0 - 1999 mg/l
TDS reading range (max.) 1999mg/l
TDS reading range (min.) 0mg/l
Temperature Range -5.0 up to +100.0°C
Weight 230g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot