Greisinger 603451 GGF 175 Frozen Food Probe -70 to 200°C Pt1000 Sensor

MPN
603451
Brand
Greisinger
EAN-13
4058175034517
Order Code
09-2581
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Greisinger GGF 175 is a precise temperature probe designed for frozen food applications, with a measurement range from -70 up to 200 °C. It features a Pt1000 sensor type that ensures accurate readings. Typically, it is used for monitoring the temperature of frozen goods to ensure safety and quality compliance.
Type Frozen food probe
Maximum Temperature Sensed +250°C
Probe Length 95mm
(Ø) 6mm
Calibrated to Manufacturer's standards (no certificate)
Connector 3.5 mm jack
Dim (Ø x L) 6 mm x 95 mm
Length 95mm
Pick-up time (details) 15s
Sensor Type Pt1000
Temperature accuracy 0,3°C
Temperature reading range 200°C
Temperature reading range (min.) -70°C
Weight 0.105kg

Reviews

Be the first to submit a review

Trustpilot