Greisinger 603304 GMSD 2 BR Pressure Sensor for Gases 1 mbar Precision

MPN
603304
Brand
Greisinger
EAN-13
4016138760453
Order Code
09-2576
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    GMSD 2 BA GMSD 2 BR
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £158.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Greisinger's GMSD 2 BR pressure sensor is designed for use with various meter models, such as GMH 3151 and GMH 3156. This changeable hand measuring device includes hose connections for gases and is ideal as a meter accessory or replacement part. It is typically used in applications where accurate pressure measurement is essential.
Height 32.5mm
Length 27.5mm
Misc Attribute GMSD 2 BR
Type Pressure sensor
Weight 75g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot