Greisinger 601910 Water Leak Detector 0.5mm Alarm Easy Install Mains-Powered

MPN
601910
Brand
Greisinger
EAN-13
4016138036008
Order Code
11-9367
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Greisinger 601910 water leak detector, model GEWAS 191 AN, comes with an external sensor and is mains-powered for reliable operation. Manufactured by Greisinger, it provides effective monitoring to detect water leaks in various environments. This detector is ideal for use in both residential and commercial properties to prevent water damage.
Type Water leak detector
Contact Type Earthing contact plug connection, earthing contact socket
Depth 210mm
Detector features incl. external sensor
Dimensions (W x H x D) 100 x 90 x 210 mm
Height 90mm
Max SPL (per channel) 80 dB/ 1m
Mounting Type Stand
Operating Voltage 230 - 240 V/50/60 Hz
Power consumption (idle/triggered) approx. 13mA
Power supply (LOV) mains-powered
Width 100mm

Reviews

Be the first to submit a review

Trustpilot