Greisinger 483897 GTF40-K-620 Needle Probe -50-250°C 1 Piece(s)

MPN
483897
Brand
Greisinger
EAN-13
4058175700245
Order Code
09-2570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £115.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Greisinger GTF40-K-620 needle probe is a temperature sensor designed for monitoring temperatures ranging from -50 up to 250 °C. It is a versatile tool commonly used in laboratory and industrial settings for precise temperature measurement. Manufactured by Greisinger, this reliable thermometer is ideal for applications requiring accurate temperature readings.
Type Needle probe
Maximum Temperature Sensed +250°C
Probe Length 620mm
(Ø) 10mm
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 10 mm x 50 mm
Length 50mm
Temperature accuracy ±1,5°C
Temperature reading range 250°C
Temperature reading range (min.) -50°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot