Greisinger 483896 GF1TK-L3 Air Probe -65 to 400°C Robust Measurement

MPN
483896
Brand
Greisinger
EAN-13
4058175700238
Order Code
09-2569
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger GF1TK-L3 is a temperature probe designed for measuring air temperatures ranging from -65 to 400 °C. Manufactured by Greisinger, this thermometer is ideal for precise temperature monitoring in HVAC applications and environmental testing. The robust design ensures accurate readings over a broad range, making it suitable for various industrial and laboratory settings.
Type Air probe
Maximum Temperature Sensed +400°C
Probe Length 100mm
(Ø) 3mm
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 3 mm x 50 mm
Length 50mm
Temperature accuracy ±1,5°C
Temperature reading range 400°C
Temperature reading range (min.) -65°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot