Greisinger 480928 GF1TK-T3 Immersion Probe -65 to 550°C 1Piece

MPN
480928
Brand
Greisinger
EAN-13
4058175680714
Order Code
09-2561
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Greisinger GF1TK-T3 immersion probe is designed to measure temperatures ranging from -65 up to 550 °C. Manufactured by Greisinger, this temperature sensor is suitable for precise measurements in various laboratory or industrial applications. The probe is utilised widely for accurate immersion temperature readings.
Type Immersion probe
Maximum Temperature Sensed +400°C
Probe Length 100mm
(Ø) 3mm
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 3 mm x 50 mm
Length 50mm
Temperature accuracy ±1,5°C
Temperature reading range 550°C
Temperature reading range (min.) -65°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot