Greisinger 480627 GF1T-T3-B-BS Immersion Probe Pt1000 -70°C to +250°C

Image Representative of Range

Greisinger 480627 GF1T-T3-B-BS Immersion Probe Pt1000 -70°C to +250°C

MPN
480627
Brand
Greisinger
EAN-13
4058175110884
Order Code
09-2555
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Greisinger GF1T-T3-B-BS Immersion Probe is a temperature sensor with a measurement range from -70 to +250 °C, utilising a Pt1000 sensor type. Manufactured by Greisinger, this probe is ideal for precise temperature monitoring in various industrial and laboratory applications. This durable thermometer is especially suited for environments requiring exact and reliable temperature readings.
Type Immersion probe
Maximum Temperature Sensed +250°C
Probe Length 100mm
(Ø) 3mm
Cable Length 1m
Dim (Ø) 3mm
Sensor Type Pt1000
Temperature reading range +250°C
Temperature reading range (min.) -70°C

Reviews

Be the first to submit a review

Trustpilot