Greisinger 480626 GF3T Needle Probe -70 to 400°C Pt1000 Sensor BNC

Image Representative of Range

Greisinger 480626 GF3T Needle Probe -70 to 400°C Pt1000 Sensor BNC

MPN
480626
Brand
Greisinger
EAN-13
4058175113014
Order Code
09-2554
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Greisinger GF3T-E3-B-BNC Needle Probe is a high-precision temperature sensor with a measurement range of -70 to +400 °C. It features a Pt1000 sensor type, making it suitable for accurate temperature monitoring in various environments. This needle probe is commonly used in laboratory settings and industrial applications for its reliable performance.
Type Needle probe
Maximum Temperature Sensed +400°C
Probe Length 120mm
(Ø) 3mm
Cable Length 1m
Dim (Ø) 3mm
Sensor Type Pt1000
Temperature reading range +400°C
Temperature reading range (min.) -70°C

Reviews

Be the first to submit a review

Trustpilot