Greisinger 480622 GF1T-E3-AA-BNC Needle Probe -70°C to +250°C Pt1000

Image Representative of Range

Greisinger 480622 GF1T-E3-AA-BNC Needle Probe -70°C to +250°C Pt1000

MPN
480622
Brand
Greisinger
EAN-13
4058175096409
Order Code
09-2551
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The Greisinger GF1T-E3-AA-BNC is a needle probe temperature sensor with a range of -70 to +250 °C, utilising a Pt1000 sensor type. Manufactured by Greisinger, this device is ideal for precise temperature monitoring in various environments. It is commonly used in applications such as laboratory experiments and industrial temperature measurements.
Type Needle probe
Maximum Temperature Sensed +250°C
Probe Length 100mm
(Ø) 3mm
Cable Length 1m
Dim (Ø) 3mm
Sensor Type Pt1000
Temperature reading range +250°C
Temperature reading range (min.) -70°C

Trustpilot