Greisinger 480620 GF1T-E3-B-BNC Needle Probe Pt1000 -70 to +250°C

Image Representative of Range

Greisinger 480620 GF1T-E3-B-BNC Needle Probe Pt1000 -70 to +250°C

MPN
480620
Brand
Greisinger
EAN-13
4058175096393
Order Code
09-2550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Greisinger GF1T-E3-B-BNC is a needle probe temperature sensor that is highly accurate with a measurement range from -70 to +250 °C. As a Pt1000 sensor, it is designed for precise temperature measurements, often used in laboratory and industrial applications. Manufactured by Greisinger, this robust probe is ideal for insertion into materials for direct temperature readings.
Type Needle probe
Maximum Temperature Sensed +250°C
Probe Length 100mm
(Ø) 3mm
Cable Length 1m
Dim (Ø) 3mm
Sensor Type Pt1000
Temperature reading range +250°C
Temperature reading range (min.) -70°C

Reviews

Be the first to submit a review

Trustpilot