Greisinger 478450 GMH 3351 Hygrometer 0-100 RH Data Logging Multi-Input

MPN
478450
Brand
Greisinger
EAN-13
4058175663779
Order Code
09-2546
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £221.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Greisinger HexArmorGMH 3351 hygrometer, which measures relative humidity from 0% to 100%. It features a data logging function, making it ideal for monitoring indoor air conditions and building moisture. This device helps in mould detection and alerts, ensuring optimal air quality in various environments.
Type Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 250°C
Calibrated to Manufacturer's standards (no certificate)
Humidity reading accuracy 0.1 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces Serial interface
Max. temperature 250°C
Min. temperature -80°C
Power Supply 9 V battery (1x), included
Weight 100g

Reviews

Be the first to submit a review

Trustpilot