Green Cell XCR04 CR2025 Battery Pack 3V 160mAh 10 Pieces Lithium

MPN
XCR04
Brand
Green Cell
EAN-13
5903317225355
Order Code
09-2540
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 7 in stockBack-order availability date - 23/11/2026

Green Cell manufactures the CR2025 lithium button cell battery, offering a capacity of 160 mAh and a voltage of 3 volts. This reliable battery is ideal for use in pocket calculators and wristwatches. The pack contains 10 pieces, making it convenient for frequent users.
Type CR2025
Capacity 160mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 10
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot